+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKK56

Heatsink: extruded; TO5; H: 6mm; 63K/W; aluminium

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SKK56
TME Symbol:
SKK56

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO5
Height
6mm
Thermal resistance
63K/W
Material
aluminium
Dimensions
Gross weight0.82 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SKK56
179 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs