+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 75/16

Module: diode; double series; 1.6kV; If: 75A; SEMIPACK1; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 75/16

Alternative designations: 07891205

TME Symbol:
SKKD75/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
75A
Case
SEMIPACK1
Max. forward voltage
1.65V
Max. forward impulse current
1.45kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight71.8 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 75/16
24 in TME stock
Net price for quantities from 1 pcs - 37.59 USDGross price for quantities from 1 pcs - 37.59 USD
Net price for quantities from 3 pcs - 32.80 USDGross price for quantities from 3 pcs - 32.80 USD
Net price for quantities from 12 pcs - 29.89 USDGross price for quantities from 12 pcs - 29.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs