+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKD 95/16

Module: diode; double series; 1.6kV; If: 98A; SEMIPACK1; Ufmax: 1.6V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKD 95/16

Alternative designations: 07891215

TME Symbol:
SKKD95/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
98A
Case
SEMIPACK1
Max. forward voltage
1.6V
Max. forward impulse current
1.6kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight71.96 g
Certificates
See other products in this category: Diode modules SEMIKRON DANFOSS,
*
SKKD 95/16
49 in TME stock
Net price for quantities from 1 pcs - 33.54 USDGross price for quantities from 1 pcs - 33.54 USD
Net price for quantities from 3 pcs - 30.16 USDGross price for quantities from 3 pcs - 30.16 USD
Net price for quantities from 12 pcs - 26.67 USDGross price for quantities from 12 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs