+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKH 162/12 E 07890410

Module: diode-thyristor; 1.2kV; 160A; A22; SEMIPACK2; Ufmax: 1.6V


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKH 162/12 E 07890410
TME Symbol:
SKKH162/12E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
160A
Version
A22
Case
SEMIPACK2
Max. forward voltage
1.6V
Max. forward impulse current
5.4kA
Gate current
150mA
Electrical mounting
screw
Max. load current
265A
Mechanical mounting
screw
Gross weight163.9 g
Certificates
See other products in this category: Diode - thyristor modules SEMIKRON DANFOSS,
*
SKKH 162/12 E 07890410
0 in TME stock
Net price for quantities from 1 pcs - 115.29 USDGross price for quantities from 1 pcs - 115.29 USD
Net price for quantities from 3 pcs - 103.64 USDGross price for quantities from 3 pcs - 103.64 USD
Net price for quantities from 8 pcs - 93.28 USDGross price for quantities from 8 pcs - 93.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.