+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 323/12 E 07890210

Module: thyristor; double series; 1.2kV; 320A; SEMIPACK3; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 323/12 E 07890210
TME Symbol:
SKKT323/12E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
320A
Case
SEMIPACK3
Max. forward voltage
1.45V
Max. forward impulse current
9.5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight425.1 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 323/12 E 07890210
16 in TME stock
Net price for quantities from 1 pcs - 199.13 USDGross price for quantities from 1 pcs - 199.13 USD
Net price for quantities from 3 pcs - 175.97 USDGross price for quantities from 3 pcs - 175.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs