+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 330/18 E 07898505

Module: thyristor; double series; 1.8kV; 330A; Ifmax: 510A; A73b


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 330/18 E 07898505
TME Symbol:
SKKT330/18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
330A
Max. load current
510A
Version
A73b
Case
SEMIPACK3
Max. forward voltage
1.4V
Max. forward impulse current
9.5kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight641.9 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 330/18 E 07898505
24 in TME stock
Net price for quantities from 1 pcs - 254.30 USDGross price for quantities from 1 pcs - 254.30 USD
Net price for quantities from 3 pcs - 228.76 USDGross price for quantities from 3 pcs - 228.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs