+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 42B18 E 07897631

Module: thyristor; double series; 1.8kV; 40A; Ifmax: 75A; A48; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 42B18 E 07897631
TME Symbol:
SKKT42B18E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
40A
Max. load current
75A
Version
A48
Case
SEMIPACK1
Max. forward voltage
1.95V
Max. forward impulse current
1kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight96.72 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 42B18 E 07897631
12 in TME stock
Net price for quantities from 1 pcs - 41.23 USDGross price for quantities from 1 pcs - 41.23 USD
Net price for quantities from 3 pcs - 36.45 USDGross price for quantities from 3 pcs - 36.45 USD
Net price for quantities from 6 pcs - 32.73 USDGross price for quantities from 6 pcs - 32.73 USD
Net price for quantities from 12 pcs - 30.51 USDGross price for quantities from 12 pcs - 30.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs