+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKKT 92B16 E 07897771

Module: thyristor; double series; 1.6kV; 95A; Ifmax: 150A; A48


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKKT 92B16 E 07897771
TME Symbol:
SKKT92B16E

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
95A
Max. load current
150A
Version
A48
Case
SEMIPACK1
Max. forward voltage
1.65V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight98.44 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SKKT 92B16 E 07897771
67 in TME stock
Net price for quantities from 1 pcs - 36.11 USDGross price for quantities from 1 pcs - 36.11 USD
Net price for quantities from 3 pcs - 32.39 USDGross price for quantities from 3 pcs - 32.39 USD
Net price for quantities from 8 pcs - 30.29 USDGross price for quantities from 8 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs