+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKM150GB12T4G

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 172A

Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKM150GB12T4G

Alternative designations: 22892050

TME Symbol:
SKM150GB12T4G

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
172A
Case
SEMITRANS3
Version
D56
Application
for UPS, Inverter, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
450A
Mechanical mounting
screw
Gross weight303.9 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKM150GB12T4G
0 in TME stock
Net price for quantities from 1 pcs - 218.58 USDGross price for quantities from 1 pcs - 218.58 USD
Net price for quantities from 3 pcs - 195.20 USDGross price for quantities from 3 pcs - 195.20 USD
Net price for quantities from 8 pcs - 175.33 USDGross price for quantities from 8 pcs - 175.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.