+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKP-M2J-R

Signaller: lighting; rotating light; red; SKP; 90÷250VAC; IP23


Manufacturer: PATLITE

Manufacturer part number:
SKP-M2J-R
TME Symbol:
SKP-M2J-R

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
rotating light
Colour
red
Manufacturer series
SKP
Light source
LED
Operating temperature
-10...50°C
IP rating
IP23
Material
plastic
Supply voltage
  • 90...250V AC
Gross weight1.1208 kg
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SKP-M2J-R
1 in TME stock
Net price for quantities from 1 pcs - 167.20 USDGross price for quantities from 1 pcs - 167.20 USD
Net price for quantities from 8 pcs - 156.05 USDGross price for quantities from 8 pcs - 156.05 USD
Net price for quantities from 16 pcs - 144.91 USDGross price for quantities from 16 pcs - 144.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.