+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKP-M2J-Y

Signaller: lighting; rotating light; amber; SKP; 90÷250VAC; IP23


Manufacturer: PATLITE

Manufacturer part number:
SKP-M2J-Y
TME Symbol:
SKP-M2J-Y

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
rotating light
Colour
amber
Manufacturer series
SKP
Light source
LED
Operating temperature
-10...50°C
IP rating
IP23
Material
plastic
Supply voltage
  • 90...250V AC
Gross weight1.1186 kg
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SKP-M2J-Y
1 in TME stock
Net price for quantities from 1 pcs - 167.25 USDGross price for quantities from 1 pcs - 167.25 USD
Net price for quantities from 8 pcs - 156.10 USDGross price for quantities from 8 pcs - 156.10 USD
Net price for quantities from 16 pcs - 144.95 USDGross price for quantities from 16 pcs - 144.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.