+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKQMBBE010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 1.6N; 6x3.5x3.5mm


Manufacturer: ALPS

Manufacturer part number:
SKQMBBE010
TME Symbol:
SKQMBBE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.6N
Body dimensions
6x3.5x3.5mm
Button height
5mm
Switching method
(ON)-OFF
Manufacturer series
SKQM
Operating temperature
-40...90°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
50000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKQMBBE010
0 in TME stock
No. of pieces (Multiple of: 20 000)
Minimum order quantity: 20 000.
Multiple of: 20 000.
Net price for quantities from 20000 pcs - 0.27 USDGross price for quantities from 20000 pcs - 0.27 USD