+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRHABE010

Joystick; Pos: 2; 0.05A/12VDC; SMT; 2.35N; 7.5x7.5x3.3mm; 5mm; SKRH


Manufacturer: ALPS

Manufacturer part number:
SKRHABE010
TME Symbol:
SKRHABE010

Specification

Manufacturer
ALPS
Type of switch
joystick
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.35N
Body dimensions
7.5x7.5x3.3mm
Button height
5mm
Manufacturer series
SKRH
Operating temperature
-40...85°C
Button shape
square
Actuator colour
black
Leads
for PCB
Contact resistance
500mΩ
Min. insulation resistance
0.1GΩ
Electrical life
200000 cycles
Gross weight0.341 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRHABE010
1254 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
Net price for quantities from 300 pcs - 0.90 USDGross price for quantities from 300 pcs - 0.90 USD
Net price for quantities from 650 pcs - 0.85 USDGross price for quantities from 650 pcs - 0.85 USD
Net price for quantities from 1300 pcs - 0.81 USDGross price for quantities from 1300 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 300 pcs