+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-360/P

Battery: lithium (LTC); 14505; 3.6V; 2400mAh; non-rechargeable

Manufacturer: TADIRAN

Manufacturer part number:
SL-360/P
TME Symbol:
SL-360/P

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
14505
Rated voltage
3.6V
Capacity
2.4Ah
Battery features
non-rechargeable
Body dimensions
Ø14.7x50.5mm
Quantity in set/package
1pcs.
Leads
axial
Maximum current
20mA
Operating temperature
-55...85°C
Current rating
2mA
Gross weight17.8 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-360/P
322 in TME stock
Net price for quantities from 2 pcs - 4.89 USDGross price for quantities from 2 pcs - 4.89 USD
Net price for quantities from 24 pcs - 4.34 USDGross price for quantities from 24 pcs - 4.34 USD
Net price for quantities from 50 pcs - 3.81 USDGross price for quantities from 50 pcs - 3.81 USD
Net price for quantities from 450 pcs - 3.40 USDGross price for quantities from 450 pcs - 3.40 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerTray = 25 pcsCardboard = 300 pcs