+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-361/P

Battery: lithium (LTC); 2/3AA; 3.6V; 1600mAh; non-rechargeable

Manufacturer: TADIRAN

Manufacturer part number:
SL-361/P
TME Symbol:
SL-361/P

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA
Rated voltage
3.6V
Capacity
1600mAh
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Quantity in set/package
1pcs.
Leads
axial
Maximum current
10mA
Operating temperature
-55...85°C
Current rating
1mA
Gross weight12.38 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-361/P
80 in TME stock
Net price for quantities from 2 pcs - 6.00 USDGross price for quantities from 2 pcs - 6.00 USD
Net price for quantities from 20 pcs - 5.34 USDGross price for quantities from 20 pcs - 5.34 USD
Net price for quantities from 100 pcs - 5.00 USDGross price for quantities from 100 pcs - 5.00 USD
Net price for quantities from 500 pcs - 4.66 USDGross price for quantities from 500 pcs - 4.66 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerTray = 25 pcsCardboard = 300 pcs