+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-361/PT

Battery: lithium (LTC); 2/3AA; 3.6V; 1600mAh; non-rechargeable

Manufacturer: TADIRAN

Manufacturer part number:
SL-361/PT
TME Symbol:
SL-361/PT

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA
Rated voltage
3.6V
Capacity
1600mAh
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Quantity in set/package
1pcs.
Leads
3pin, for PCB, positive pole: 1pin
Maximum current
10mA
Operating temperature
-55...85°C
Current rating
1mA
Gross weight12.2 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-361/PT
97 in TME stock
Net price for quantities from 2 pcs - 5.21 USDGross price for quantities from 2 pcs - 5.21 USD
Net price for quantities from 20 pcs - 4.74 USDGross price for quantities from 20 pcs - 4.74 USD
Net price for quantities from 150 pcs - 4.49 USDGross price for quantities from 150 pcs - 4.49 USD
Net price for quantities from 750 pcs - 4.10 USDGross price for quantities from 750 pcs - 4.10 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerTray = 75 pcs