+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-361/S

Battery: lithium (LTC); 2/3AA; 3.6V; 1600mAh; non-rechargeable

Manufacturer: TADIRAN

Manufacturer part number:
SL-361/S
TME Symbol:
SL-361/S

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA
Rated voltage
3.6V
Capacity
1600mAh
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Quantity in set/package
1pcs.
Leads
none
Maximum current
10mA
Operating temperature
-55...85°C
Current rating
1mA
Gross weight12.1 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-361/S
277 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Net price for quantities from 50 pcs - 4.10 USDGross price for quantities from 50 pcs - 4.10 USD
Net price for quantities from 225 pcs - 3.95 USDGross price for quantities from 225 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 75 pcsCardboard = 525 pcs