+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000005800 (558)

Quick splice; Scotchlok; for cable; IDC; 0.5÷1.5mm2; ways: 1; 3mm


Manufacturer: 3M

Manufacturer part number:
7000005800 (558)
TME Symbol:
SL-558

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
for cable
Electrical mounting
IDC
Wire cross-section
0.5...1.5mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
splitter
Max. wire diameter
3mm
Trade name
quick splice
Gross weight1.483 g
Certificates
EAN code10054007148798
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7000005800 (558)
91284 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 5 000 pcs