+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000005879

Quick splice; Scotchlok; for cable; IDC; 4mm2; ways: 1; terminals: 2


Manufacturer: 3M

Manufacturer part number:
7000005879
TME Symbol:
SL-567

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
for cable
Electrical mounting
IDC
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
splitter
Max. wire diameter
4.8mm
Connectors features
tap wire 0,75...1,5mm2
Trade name
quick splice
Gross weight3.033 g
Certificates
EAN code54007148951
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7000005879
711 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Packaging method by the manufacturer:Cardboard = 100 pcs