+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-761/S

Battery: lithium (LTC); 2/3AA,2/3R6; 3.6V; 1500mAh; Ø14.7x33.5mm

Manufacturer: TADIRAN

Manufacturer part number:
SL-761/S
TME Symbol:
SL-761/S

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA, 2/3R6
Rated voltage
3.6V
Capacity
1.5Ah
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Quantity in set/package
1pcs.
Leads
none
Maximum current
75mA
Operating temperature
-55...85°C
Current rating
1.3mA
Max. forward impulse current
150mA
Gross weight12 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-761/S
1114 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD
Net price for quantities from 270 pcs - 4.24 USDGross price for quantities from 270 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 75 pcs