+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-861/FL

Battery: lithium (LTC); 2/3AA,2/3R6; 3.6V; 1600mAh; Ø14.7x33.5mm

Manufacturer: TADIRAN

Manufacturer part number:
SL-861/FL
TME Symbol:
SL-861/FL

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
2/3AA, 2/3R6
Rated voltage
3.6V
Capacity
1600mAh
Battery features
non-rechargeable
Body dimensions
Ø14.7x33.5mm
Leads
cables
Maximum current
30mA
Operating temperature
-55...85°C
Current rating
0.5mA
Max. forward impulse current
75mA
Gross weight16 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-861/FL
0 in TME stock
Net price for quantities from 75 pcs - 4.47 USDGross price for quantities from 75 pcs - 4.47 USD
Net price for quantities from 150 pcs - 3.87 USDGross price for quantities from 150 pcs - 3.87 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Air delivery is not possible