+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-889/P

Battery: lithium (LTC); 1/10D; 3.6V; 1000mAh; non-rechargeable

Manufacturer: TADIRAN

Manufacturer part number:
SL-889/P
TME Symbol:
SL-889/P

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
1/10D
Rated voltage
3.6V
Capacity
1Ah
Battery features
non-rechargeable
Body dimensions
Ø33x6.2mm
Quantity in set/package
1pcs.
Leads
3pin
Maximum current
10mA
Operating temperature
-55...85°C
Current rating
0.5mA
Max. forward impulse current
20mA
Gross weight16.05 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-889/P
920 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 20 pcs - 9.96 USDGross price for quantities from 20 pcs - 9.96 USD
Net price for quantities from 90 pcs - 9.30 USDGross price for quantities from 90 pcs - 9.30 USD
Net price for quantities from 500 pcs - 8.63 USDGross price for quantities from 500 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 45 pcs