+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100136914

Quick splice; Scotchlok; screwed; 14AWG÷6AWG; 2.5÷10mm2; 1kV


Manufacturer: 3M

Manufacturer part number:
7100136914
TME Symbol:
SL-B/G+

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
screwed
Wire size
14AWG...6AWG
Wire cross-section
2.5...10mm2
Splice terminal variant
end connector
Max. operating voltage
1kV
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight7 g
Certificates
EAN code10054007431500
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100136914
0 in TME stock
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.