+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1024402 UR2 BOX

Quick splice; Presslok; for cable; IDC; red; 26AWG÷19AWG; ways: 1


Manufacturer: CORNING

Manufacturer part number:
1024402 UR2 BOX
TME Symbol:
SL-UR-2

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
red
Wire size
26AWG...19AWG
Number of ways
1
Number of terminals
3
Splice terminal variant
end connector, with sealing gel
Max. wire diameter
2.08mm
Core diameter
0.4...0.9mm
Trade name
quick splice
Gross weight1 g
Certificates
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024402 UR2 BOX
138480 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 1 000 pcs