+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1024408 UR-BOX

Quick splice; Presslok; for cable; IDC; red; 26AWG÷19AWG; ways: 1

Manufacturer: CORNING

Manufacturer part number:
1024408 UR-BOX
TME Symbol:
SL-UR

Specification

Manufacturer
CORNING
Type of splice terminal
quick splice
Manufacturer series
Presslok
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
red
Wire size
26AWG...19AWG
Number of ways
1
Number of terminals
3
Splice terminal variant
end connector, with sealing gel
Max. wire diameter
1.52mm
Trade name
quick splice
Gross weight1.3 g
Certificates
EAN code4059496712580
See other products in this category: Quick Splice CORNING,
See other products from this series.:
*
1024408 UR-BOX
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 50000 pcs - 0.16 USDGross price for quantities from 50000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)