+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL050-60

Fuse: PTC polymer; 500mA; 2920


Manufacturer: ECE

Manufacturer part number:
SL050-60
TME Symbol:
SL050-60

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.5A
Switched current
1A
Max. voltage
60V
Power
1.5W
Min. resistance
0.3Ω
Max resistance
1.4Ω
Case - inch
2920
Operating temperature
-40...85°C
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SL050-60
2297 in TME stock
Net price for quantities from 4 pcs - 0.23 USDGross price for quantities from 4 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs