+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL08-M1KTN-R

Signaller: lighting; red; SL08; 10÷30VDC; Light source: LED; IP23


Manufacturer: PATLITE

Manufacturer part number:
SL08-M1KTN-R
TME Symbol:
SL08-M1KTN-R

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
blinking light, continuous light, flashing light
Colour
red
Manufacturer series
SL08
Light source
LED
Operating temperature
-20...50°C
IP rating
IP23
Body dimensions
Ø80x120mm
Material
plastic
Supply voltage
  • 10...30V DC
Gross weight391.9 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SL08-M1KTN-R
0 in TME stock
Net price for quantities from 1 pcs - 119.49 USDGross price for quantities from 1 pcs - 119.49 USD
Net price for quantities from 5 pcs - 111.52 USDGross price for quantities from 5 pcs - 111.52 USD
Net price for quantities from 10 pcs - 103.61 USDGross price for quantities from 10 pcs - 103.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.