+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL10-M2KTN-R

Signaller: lighting; red; SL10; 90÷250VAC; Light source: LED; IP23


Manufacturer: PATLITE

Manufacturer part number:
SL10-M2KTN-R
TME Symbol:
SL10-M2KTN-R

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
blinking light, continuous light, flashing light
Colour
red
Manufacturer series
SL10
Light source
LED
Operating temperature
-20...50°C
IP rating
IP23
Body dimensions
Ø100x140mm
Material
plastic
Supply voltage
  • 90...250V AC
Gross weight631.05 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SL10-M2KTN-R
1 in TME stock
Net price for quantities from 1 pcs - 148.17 USDGross price for quantities from 1 pcs - 148.17 USD
Net price for quantities from 8 pcs - 144.33 USDGross price for quantities from 8 pcs - 144.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.