+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL10-M2KTN-Y

Signaller: lighting; amber; SL10; 90÷250VAC; Light source: LED


Manufacturer: PATLITE

Manufacturer part number:
SL10-M2KTN-Y
TME Symbol:
SL10-M2KTN-Y

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
blinking light, continuous light, flashing light
Colour
amber
Manufacturer series
SL10
Light source
LED
Operating temperature
-20...50°C
IP rating
IP23
Body dimensions
Ø100x140mm
Material
plastic
Supply voltage
  • 90...250V AC
Gross weight627.45 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SL10-M2KTN-Y
1 in TME stock
Net price for quantities from 1 pcs - 103.10 USDGross price for quantities from 1 pcs - 103.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts