+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL10SMD13015S

Connector: pin strips; pin header; male; PIN: 15; SMT; 3A; 250V; 1x15


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SL10SMD13015S

Alternative designations: SL 10 SMD 130 15 S

TME Symbol:
SL10SMD13015S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
15
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 10 SMD
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x15
Contact plating
selectively gold plated
Kind of package
bulk
Flammability rating
UL94V-0
Height
16.8mm
Contact material
bronze
Body material
polyamide 46
Overall length
16.8mm
Body colour
black
Operating temperature
-40...163°C
Gross weight1.365 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
SL10SMD13015S
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 20 pcs - 2.30 USDGross price for quantities from 20 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 200 pcs - 1.81 USDGross price for quantities from 200 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.