+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL1122A230

Arrester: surge arrester; THT; 230V; 10kA; Ø: 8.3mm; H: 14.5mm; GDT


Manufacturer: LITTELFUSE

Manufacturer part number:
SL1122A230
TME Symbol:
SL1122A230

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
THT
Typical spark-over voltage
230V
Impulse discharge current (8/20µs)
10kA
Diameter
8.3mm
Height
14.5mm
Body dimensions
Ø8.3x14.5mm
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Manufacturer series
GDT
Min. insulation resistance
0.1GΩ
Gross weight1.5 g
Certificates
See other products in this category: THT surge arrestors LITTELFUSE,
See other products from this series.:
*
SL1122A230
0 in TME stock
Net price for quantities from 1000 pcs - 8.47 USDGross price for quantities from 1000 pcs - 8.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.