+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SL1217004

NTC thermistor; 17.5Ω; ±25%; THT; Pitch: 7.8mm; Ø11.5x5.1mm


Manufacturer: AMETHERM

Manufacturer part number:
SL1217004
TME Symbol:
SL1217004

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
17.5Ω
Maximum current
4A
Tolerance
±25%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø11.5x5.1mm
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL1217004
0 in TME stock
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.