+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL1220003

NTC thermistor; 20Ω; ±20%; THT; Pitch: 7.8mm; Ø13x5.5mm

Manufacturer: AMETHERM

Manufacturer part number:
SL1220003
TME Symbol:
SL1220003

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
20Ω
Maximum current
3A
Tolerance
±20%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø13x5.5mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL1220003
0 in TME stock
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.