+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL16SMD15744GP

Connector: pin strips; pin header; male; PIN: 44; SMT; 3A; 250V; 2x22

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SL16SMD15744GP

Alternative designations: SL 16 SMD 157 44 G P

TME Symbol:
SL16SMD15744.GP

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
44
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 16 SMD
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x22
Contact plating
gold-plated
Connector variant
with peg
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
21.7mm
Body colour
black
Operating temperature
-40...163°C
Gross weight5.72 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
SL16SMD15744GP
0 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 3 pcs - 16.19 USDGross price for quantities from 3 pcs - 16.19 USD
Net price for quantities from 10 pcs - 14.48 USDGross price for quantities from 10 pcs - 14.48 USD
Net price for quantities from 20 pcs - 12.60 USDGross price for quantities from 20 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)