+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10052607

Connector: pin strips; pin header; male; PIN: 26; SMT; 3A; 250V; 2x13


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10052607

Alternative designations: SL 17 SMD 058 26 G B SM

TME Symbol:
SL17SMD05826.GBSM

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
26
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 17 SMD
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Connector variant
pick and place
Kind of package
tube
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
16.3mm
Body colour
black
Operating temperature
-40...163°C
Gross weight1.924 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10052607
0 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 5 pcs - 7.12 USDGross price for quantities from 5 pcs - 7.12 USD
Net price for quantities from 20 pcs - 6.34 USDGross price for quantities from 20 pcs - 6.34 USD
Net price for quantities from 50 pcs - 5.54 USDGross price for quantities from 50 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.