+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10053339

Connector: pin strips; pin header; male; PIN: 64; THT; 3A; 250V; SL 2


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10053339

Alternative designations: SL 2 025 64 S

TME Symbol:
SL2.025.64.S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
64
Electrical mounting
THT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 2
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x32
Contact plating
selectively gold plated
Kind of package
bulk
Lead length
2.6mm
Flammability rating
UL94V-0
Height
8.6mm
Contact material
bronze
Body material
polyamide 46
Overall length
11.2mm
Body colour
black
Operating temperature
-40...163°C
Gross weight3.584 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10053339
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
Net price for quantities from 20 pcs - 5.33 USDGross price for quantities from 20 pcs - 5.33 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.