+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL2216004

NTC thermistor; 16Ω; ±20%; THT; Pitch: 7.8mm; Ø22x7mm


Manufacturer: AMETHERM

Manufacturer part number:
SL2216004
TME Symbol:
SL2216004

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
16Ω
Maximum current
4A
Tolerance
±20%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø22x7mm
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL2216004
0 in TME stock
Net price for quantities from 500 pcs - 2.78 USDGross price for quantities from 500 pcs - 2.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.