+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL2220005BT

NTC thermistor; 20Ω; THT


Manufacturer: AMETHERM

Manufacturer part number:
SL2220005BT
TME Symbol:
SL2220005BT

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
20Ω
Maximum current
5A
Mounting
THT
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL2220005BT
0 in TME stock
Net price for quantities from 500 pcs - 2.97 USDGross price for quantities from 500 pcs - 2.97 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.