+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL222000717C

NTC thermistor; 20Ω; THT

Manufacturer: AMETHERM

Manufacturer part number:
SL222000717C
TME Symbol:
SL222000717C

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
20Ω
Maximum current
7A
Mounting
THT
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL222000717C
0 in TME stock
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.