+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL250

Fuse: PTC polymer; 2.5A; 2920


Manufacturer: ECE

Manufacturer part number:
SL250
TME Symbol:
SL250-16

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
2.5A
Switched current
5A
Max. voltage
16V
Power
1.5W
Min. resistance
30mΩ
Max resistance
85mΩ
Case - inch
2920
Operating temperature
-40...85°C
Gross weight0.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SL250
5010 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs