+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL2MNM42F3C3A

Lamp: LED emergency luminaire; SafeLite; IP42; white; 200lm; 2Ah


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL2MNM42F3C3A
TME Symbol:
SL2MNM42F3C3A

Specification

Manufacturer
EATON ELECTRIC
Type of lamp
LED emergency luminaire
Manufacturer series
SafeLite
IP rating
IP42
Colour
white
Enclosure material
polycarbonate
Luminosity
200lm
Capacity
2Ah
Operating modes
maintained, non-maintained
Operating temperature
5...40°C
Operating voltage
230V AC
Battery/ rechargeable battery
  • rechargeable battery Ni-Cd 2Ah x1
Gross weight677.6 g
Certificates
EAN code3660191604516
See other products in this category: Light sources - holders EATON ELECTRIC,
See other products from this series.:
*
SL2MNM42F3C3A
2 in TME stock
Net price for quantities from 1 pcs - 38.77 USDGross price for quantities from 1 pcs - 38.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.