+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL2PPLR

Cloche; 5÷40°C; SafeLite

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL2PPLR
TME Symbol:
SL2PPLR

Specification

Manufacturer
EATON ELECTRIC
Type of signallers accessories
cloche
Operating temperature
5...40°C
Application - series/manufacturer
SafeLite
Gross weight258 g
Certificates
EAN code3660191603946
See other products in this category: Light sources - lighting EATON ELECTRIC,
*
SL2PPLR
15 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)