+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL3210015

NTC thermistor; 10Ω; ±20%; THT; Pitch: 7.8mm; Ø31x6mm


Manufacturer: AMETHERM

Manufacturer part number:
SL3210015
TME Symbol:
SL3210015

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
10Ω
Maximum current
15A
Tolerance
±20%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø31x6mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
SL3210015
0 in TME stock
Net price for quantities from 300 pcs - 4.79 USDGross price for quantities from 300 pcs - 4.79 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.