+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL4-L12

Bulb; bayonet; BA15D; 12VDC; signalling column; SL4


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-L12

Alternative designations: 171382

TME Symbol:
SL4-L12

Specification

Manufacturer
EATON ELECTRIC
Type of signallers accessories
bulb
Kind of bulb
bayonet
Kind of handle
BA15D
Application
signalling column
Application - series/manufacturer
SL4
Supply voltage
  • 12V DC
Gross weight8.9 g
Certificates
EAN code4015081679119

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
*
SL4-L12
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.