+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL7-AP24-E

Automation module: sound signaller; 24VDC; 24VAC; IP66; SL7; 92mA

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-AP24-E

Alternative designations: 171284

TME Symbol:
SL7-AP24-E

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
sound signaller
Signalling method
continuous tone, pulsed tone
Sound level
100dB
IP rating
IP66
Manufacturer series
SL7
Body colour
black
Body material
polycarbonate
Current consumption
92mA
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Gross weight126.89 g
Certificates
EAN code4015081678297

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-AP24-E
1 in TME stock
Net price for quantities from 1 pcs - 142.58 USDGross price for quantities from 1 pcs - 142.58 USD
Net price for quantities from 5 pcs - 133.07 USDGross price for quantities from 5 pcs - 133.07 USD
Net price for quantities from 10 pcs - 123.57 USDGross price for quantities from 10 pcs - 123.57 USD
No. of pieces (Multiplicity: 1)