+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL7-CB-D

Automation module: base; IP66; SL7; Colour: black; -30÷60°C

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-CB-D

Alternative designations: 171451

TME Symbol:
SL7-CB-D

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
base
IP rating
IP66
Manufacturer series
SL7
Body colour
black
Electrical connection
spring-loaded terminals
Operating temperature
-30...60°C
Application
signalling column
Gross weight351.5 g
Certificates
EAN code4015081677801

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-CB-D
2 in TME stock
Net price for quantities from 1 pcs - 119.51 USDGross price for quantities from 1 pcs - 119.51 USD
Net price for quantities from 5 pcs - 111.55 USDGross price for quantities from 5 pcs - 111.55 USD
Net price for quantities from 10 pcs - 103.58 USDGross price for quantities from 10 pcs - 103.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.