+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL7-CB-FW

Automation module: base; IP66; SL7; Colour: black; -30÷60°C

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-CB-FW

Alternative designations: 171450

TME Symbol:
SL7-CB-FW

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
base
IP rating
IP66
Manufacturer series
SL7
Body colour
black
Electrical connection
spring-loaded terminals
Operating temperature
-30...60°C
Application
signalling column
Gross weight232.8 g
Certificates
EAN code4015081679546

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-CB-FW
4 in TME stock
Net price for quantities from 1 pcs - 91.16 USDGross price for quantities from 1 pcs - 91.16 USD
Net price for quantities from 5 pcs - 85.08 USDGross price for quantities from 5 pcs - 85.08 USD
Net price for quantities from 10 pcs - 79.00 USDGross price for quantities from 10 pcs - 79.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.