+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL7-FL24-B

Automation module: light signaller; blue; LED; 18÷30VDC; 18÷26VAC

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-FL24-B

Alternative designations: 171402

TME Symbol:
SL7-FL24-B

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
flashing light
Light source
LED
IP rating
IP66
Manufacturer series
SL7
Flashing frequency
1.4Hz
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 18...26V AC
  • 18...30V DC
Dimensions
Gross weight120 g
Certificates
EAN code4015081679355

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-FL24-B
0 in TME stock
Net price for quantities from 1 pcs - 190.43 USDGross price for quantities from 1 pcs - 190.43 USD
Net price for quantities from 5 pcs - 177.73 USDGross price for quantities from 5 pcs - 177.73 USD
Net price for quantities from 10 pcs - 165.04 USDGross price for quantities from 10 pcs - 165.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.