+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL7-SWD

Automation module: base; IP66; SL7; Colour: black; -30÷60°C

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-SWD

Alternative designations: 171459

TME Symbol:
SL7-SWD

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
base
IP rating
IP66
Manufacturer series
SL7
Body colour
black
Interface
SmartWire-DT
Operating temperature
-30...60°C
Application
signalling column
Gross weight120 g
Certificates
EAN code4015081677870

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-SWD
0 in TME stock
Net price for quantities from 1 pcs - 328.21 USDGross price for quantities from 1 pcs - 328.21 USD
Net price for quantities from 5 pcs - 304.30 USDGross price for quantities from 5 pcs - 304.30 USD
Net price for quantities from 10 pcs - 282.56 USDGross price for quantities from 10 pcs - 282.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.