+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49.7049-21

Laboratory connector: 4mm banana; socket; 1kV; 24A; black; brass

Manufacturer: STÄUBLI

Manufacturer part number:
49.7049-21
TME Symbol:
SLB4-E-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV
Current rating
24A
Mounting hole dimensions
Ø12.2mm
Colour
black
Contact plating
nickel plated
Mounting
on panel, screw, soldered
Connector variant
insulated
Conform to the norm
CAT III 1000V EN 61010
Overall length
27mm
Insulator material
polyamide
Material
brass
Panel cutout diameter
12.2mm
Dimensions
Gross weight4.11 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
49.7049-21
1786 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs